Through-hole mounted data line filter featuring 2 functions and 2 lines. This component offers a 2A DC current rating with a maximum DC resistance of 60mR. It utilizes a ferrite core material and provides 1.7mH inductance at a 1kHz test frequency. Operating across a temperature range of -55°C to 105°C, this RoHS compliant filter has a lead pitch of 5.08mm and a diameter of 15.24mm.
Bourns 7108-RC technical specifications.
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current | 2A |
| DC Current | 2A |
| DC Resistance (DCR) | 60mR |
| Depth | 11.43mm |
| Diameter | 15.24mm |
| Height | 0.6inch |
| Inductance | 1.7mH |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Pin |
| Length | 15.24mm |
| Max DC Current | 2A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 154 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7100 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7108-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.