
Data line filter featuring two functions, a 2A current rating, and RoHS compliance. This through-hole component utilizes a ferrite core with tin-plated pins, offering 2.55mH inductance with a 15% tolerance. Operating across a -55°C to 105°C temperature range, it has a DC resistance of 75mR and a lead pitch of 5.08mm.
Bourns 7109-RC technical specifications.
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Current | 2A |
| DC Resistance (DCR) | 75mR |
| Depth | 11.43mm |
| Diameter | 15.24mm |
| Height | 11.43mm |
| Inductance | 2.55mH |
| Inductance Tolerance | 15% |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Pin |
| Length | 15.24mm |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 154 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7100 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 11.43mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7109-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.