
Data line filter featuring two functions, a 3A maximum DC current rating, and 510µH inductance. This through-hole component utilizes a ferrite core with tin plating and offers a low DC resistance of 20mΩ. Operating within a temperature range of -55°C to 105°C, it is RoHS compliant and packaged in bulk.
Bourns 7110-RC technical specifications.
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current | 3A |
| DC Current | 3A |
| DC Resistance (DCR) | 20mR |
| Depth | 11.43mm |
| Diameter | 15.24mm |
| Height | 0.6inch |
| Inductance | 510uH |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Pin |
| Length | 15.24mm |
| Max DC Current | 3A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 154 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7100 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7110-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
