Through-hole mounted data line filter featuring two functions and a 3A current rating. This component offers 850µH inductance with a 15% tolerance, a maximum DC resistance of 30mΩ, and operates within a temperature range of -55°C to 105°C. Constructed with a ferrite core and tin plating, it is RoHS compliant and designed for PCB termination.
Sign in to ask questions about the Bourns 7111-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 7111-RC technical specifications.
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current | 3A |
| Current Rating | 3A |
| DC Current | 3A |
| DC Resistance (DCR) | 30mR |
| Depth | 11.43mm |
| Diameter | 15.24mm |
| Height | 0.6inch |
| Inductance | 850uH |
| Inductance Tolerance | 15% |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Pin |
| Length | 15.24mm |
| Max DC Current | 3A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 154 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7100 |
| Shielding | Unshielded |
| Termination | PCB |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7111-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
