Sign in to ask questions about the Bourns 7114 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 7114 technical specifications.
| Core Material | Ferrite |
| Current | 2A |
| DC Current | 2A |
| DC Resistance (DCR) | 85mR |
| Depth | 13.97mm |
| Inductance | 3mH |
| Lead Pitch | 7.62mm |
| Lead/Base Style | Pin |
| Length | 20.32mm |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 88 |
| Packaging | Bulk |
| Resistance | 0.085R |
| RoHS Compliant | No |
| Series | 7100 |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.55inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 7114 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.