Dual common mode choke with 2.55mH inductance and 2A current rating. Features a ferrite core, 85mΩ DCR, and operates over a -55°C to 105°C temperature range. Designed for through-hole mounting with a 7.62mm lead pitch and tin plating. This unshielded component is RoHS compliant and suitable for power and signal line applications.
Bourns 7114-RC technical specifications.
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Current | 2A |
| DC Resistance (DCR) | 85mR |
| Depth | 13.97mm |
| Diameter | 20.32mm |
| Height | 13.97mm |
| Inductance | 2.55mH |
| Lead Pitch | 7.62mm |
| Lead/Base Style | Pin |
| Length | 20.32mm |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 88 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7100 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 11.43mm |
| RoHS | Compliant |
No datasheet is available for this part.