Dual common mode choke with 4.25mH inductance per line, designed for power and signal lines. Features a ferrite core, 2A DC current rating, and 110mΩ DC resistance. Operates across a wide temperature range from -55°C to 105°C. This through-hole component offers a 7.62mm lead pitch and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 7115-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Material | Ferrite |
| DC Current | 2A |
| DC Resistance (DCR) | 110mR |
| Depth | 13.97mm |
| Height | 13.97mm |
| Inductance | 4.25mH |
| Lead Pitch | 7.62mm |
| Lead/Base Style | Pin |
| Length | 20.32mm |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 88 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7100 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 11.43mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7115-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.