
2-line data line filter featuring 2A current rating and 6.8mH inductance with 15% tolerance. This through-hole component utilizes a ferrite core and tin plating, offering a DC resistance of 200mR. Operating across a temperature range of -55°C to 105°C, it is RoHS compliant.
Sign in to ask questions about the Bourns 7116-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 7116-RC technical specifications.
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Current | 2A |
| DC Resistance (DCR) | 200mR |
| Depth | 13.97mm |
| Diameter | 20.32mm |
| Height | 13.97mm |
| Inductance | 6.8mH |
| Inductance Tolerance | 15% |
| Lead Pitch | 7.62mm |
| Lead/Base Style | Pin |
| Length | 20.32mm |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 88 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7100 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 11.43mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7116-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
