
Through-hole mounted data line filter featuring 2 functions, 5A DC current rating, and 850µH inductance with a 15% tolerance. This ferrite core filter offers a maximum operating temperature of 105°C and a minimum of -55°C, with a DC resistance of 35mR. Radial termination with tin plating ensures reliable connections.
Bourns 7117-RC technical specifications.
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current | 5A |
| Current Rating | 5A |
| DC Current | 5A |
| DC Resistance (DCR) | 35mR |
| Depth | 13.97mm |
| Diameter | 20.32mm |
| Height | 0.8inch |
| Inductance | 850uH |
| Inductance Tolerance | 15% |
| Lead Pitch | 7.62mm |
| Lead/Base Style | Pin |
| Length | 20.32mm |
| Max DC Current | 5A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 88 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7100 |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7117-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.