
Dual common mode choke featuring 1.7mH inductance per line, rated for 5A DC current. This through-hole component offers a low 40mΩ DC resistance and operates across a wide temperature range from -55°C to 105°C. Constructed with a ferrite core and tin-plated leads, it is designed for power and signal line applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 7118-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 5A |
| DC Resistance (DCR) | 40mR |
| Depth | 20.32mm |
| Diameter | 30.48mm |
| Height | 20.32mm |
| Inductance | 1.7mH |
| Lead Pitch | 10.16mm |
| Lead/Base Style | Pin |
| Length | 30.48mm |
| Max Current Rating | 5A |
| Max DC Current | 5A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 35 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7100 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 11.43mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7118-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
