Dual common mode choke for power and signal lines, featuring 4.25mH inductance at 1kHz with a 15% tolerance. Designed for through-hole mounting, this component handles up to 4A DC current with a low 46mR DC resistance. Constructed with a ferrite core and tin-plated contacts, it operates across a wide temperature range from -55°C to 105°C. The unshielded design includes two lines and a 10.16mm lead pitch.
Bourns 7119-RC technical specifications.
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 4A |
| DC Resistance (DCR) | 46mR |
| Depth | 20.32mm |
| Diameter | 30.48mm |
| Height | 20.32mm |
| Inductance | 4.25mH |
| Lead Pitch | 10.16mm |
| Lead/Base Style | Pin |
| Length | 30.48mm |
| Max Current Rating | 4A |
| Max DC Current | 4A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 35 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7100 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 11.43mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7119-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.