
Dual common mode choke with 50mH inductance per line, designed for power and signal lines. Features a 2A maximum DC current rating and a low 0.2 Ohm DC resistance. Operates across a wide temperature range from -55°C to 105°C, utilizing a ferrite core. This through-hole component has a lead pitch of 10.16mm and radial termination.
Bourns 7121 technical specifications.
| Core Material | Ferrite |
| Current | 2A |
| DC Current | 2A |
| DC Resistance (DCR) | 200mR |
| Depth | 20.32mm |
| Inductance | 50mH |
| Lead Pitch | 10.16mm |
| Lead/Base Style | Pin |
| Length | 30.48mm |
| Max DC Current | 2A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Resistance | 0.2R |
| RoHS Compliant | No |
| Series | 7100 |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 7121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
