
Dual common mode choke, designed for power and signal lines. Features a 42.5mH inductance with a 15% tolerance, rated for 2A DC current. Operates across a -55°C to 105°C temperature range, with a low 200mΩ DC resistance. This through-hole component utilizes a ferrite core and tin plating for reliable termination.
Sign in to ask questions about the Bourns 7121-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 7121-RC technical specifications.
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current | 2A |
| DC Current | 2A |
| DC Resistance (DCR) | 200mR |
| Depth | 20.32mm |
| Diameter | 30.48mm |
| Height | 1.2inch |
| Inductance | 42.5mH |
| Lead Pitch | 10.16mm |
| Lead/Base Style | Pin |
| Length | 30.48mm |
| Max DC Current | 2A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7100 |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7121-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
