
Two-line data line filter featuring a 4A current rating and 25.5mH inductance with 15% tolerance. This through-hole component utilizes a ferrite core and tin-plated contacts, offering a DC resistance of 130mR. Operating across a wide temperature range from -55°C to 105°C, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 7122-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 4A |
| DC Current | 4A |
| DC Resistance (DCR) | 130mR |
| Depth | 20.32mm |
| Diameter | 30.48mm |
| Height | 20.32mm |
| Inductance | 25.5mH |
| Inductance Tolerance | 15% |
| Lead Pitch | 10.16mm |
| Lead/Base Style | Pin |
| Length | 30.48mm |
| Max Current Rating | 4A |
| Max DC Current | 4A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7100 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 11.43mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7122-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
