
Two-line data line filter featuring a 5A current rating and 9.35mH inductance with a 15% tolerance. Constructed with a ferrite core and tin plating, this through-hole component operates across a -55°C to 105°C temperature range. It offers a DC resistance of 72mR and is RoHS compliant.
Sign in to ask questions about the Bourns 7123-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 7123-RC technical specifications.
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 5A |
| DC Current | 5A |
| DC Resistance (DCR) | 72mR |
| Depth | 20.32mm |
| Diameter | 30.48mm |
| Height | 20.32mm |
| Inductance | 9.35mH |
| Inductance Tolerance | 15% |
| Lead Pitch | 10.16mm |
| Lead/Base Style | Pin |
| Length | 30.48mm |
| Max Current Rating | 5A |
| Max DC Current | 5A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7100 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 11.43mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7123-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
