
Data line filter featuring 2 functions and a 10A current rating. This through-hole component utilizes a ferrite core with tin plating and offers a 2.55mH inductance with a 15% tolerance. Operating across a -55°C to 105°C temperature range, it has a DC resistance of 20mR and a lead pitch of 10.16mm. The filter is RoHS compliant and designed for data line applications.
Sign in to ask questions about the Bourns 7124-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 7124-RC technical specifications.
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 10A |
| DC Current | 10A |
| DC Resistance (DCR) | 20mR |
| Depth | 20.32mm |
| Diameter | 30.48mm |
| Height | 30.48mm |
| Inductance | 2.55mH |
| Inductance Tolerance | 15% |
| Lead Pitch | 10.16mm |
| Lead/Base Style | Pin |
| Length | 30.48mm |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7100 |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7124-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.