Bourns 7350-H technical specifications.
| Current | 1.5A |
| DC Resistance (DCR) | 120mR |
| Height | 0.472inch |
| Inductance | 500uH |
| Lead Free | Contains Lead |
| Length | 0.669inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 150 |
| Packaging | Bulk |
| Series | 7300 |
| Width | 0.61inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 7350-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
