
Power and signal line common mode choke featuring 1mH inductance and a 1.2A current rating. This through-hole mounted component utilizes a plastic core and offers a 2-line configuration. It operates within a temperature range of -55°C to 105°C with a maximum DC resistance of 220mR. The component has a lead pitch of 8mm and dimensions of 11mm depth, 0.669 inches height, 0.669 inches length, and 0.433 inches width.
Bourns 7351-V technical specifications.
| Core Material | Plastic |
| Current | 1.2A |
| DC Current | 1.2A |
| DC Resistance (DCR) | 220mR |
| Depth | 11mm |
| Height | 0.669inch |
| Inductance | 1mH |
| Lead Free | Contains Lead |
| Lead Pitch | 8mm |
| Lead/Base Style | Pin |
| Length | 0.669inch |
| Max DC Current | 1.2A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 7300 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Width | 0.433inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 7351-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
