Bourns 7356-H-RC technical specifications.
| DC Current | 270mA |
| DC Resistance (DCR) | 4R |
| Depth | 15.5mm |
| Diameter | 11mm |
| Height | 0.6mm |
| Inductance | 22mH |
| Lead Pitch | 8mm |
| Lead/Base Style | Pin |
| Length | 17mm |
| Max Current Rating | 270mA |
| Max DC Current | 270mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 90 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7300 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7356-H-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.