
Dual common mode choke, 22mH inductance, designed for power and signal lines. Features a 270mA DC current rating and 4 Ohm DC resistance. Operates across a wide temperature range from -55°C to 105°C. Through-hole mounting with radial termination and 8mm lead pitch. Unshielded, RoHS compliant.
Bourns 7356-V-RC technical specifications.
| DC Current | 270mA |
| DC Resistance (DCR) | 4R |
| Depth | 11mm |
| Height | 17mm |
| Inductance | 22mH |
| Lead Diameter | 0.6mm |
| Lead Pitch | 8mm |
| Lead/Base Style | Pin |
| Length | 17mm |
| Max Current Rating | 270mA |
| Max DC Current | 270mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7300 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7356-V-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
