Bourns 7402-RC technical specifications.
| Contact Plating | Tin |
| DC Current | 2.8A |
| DC Resistance (DCR) | 46mR |
| Depth | 17mm |
| Height | 21mm |
| Inductance | 600uH |
| Lead Pitch | 13mm |
| Lead/Base Style | Pin |
| Length | 19mm |
| Max Current Rating | 2.8A |
| Max DC Current | 2.8A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 1320 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7400 |
| Test Frequency | 1kHz |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7402-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.