The Bourns 7404-RC is a common mode choke with a 2-line configuration, rated for 250V AC and featuring an inductance of 1mH. It is designed for through hole mounting and has a maximum operating temperature of 105°C. The device is compliant with RoHS regulations and is available in bulk packaging with a quantity of 1320 pieces.
Bourns 7404-RC technical specifications.
| DC Current | 2.4A |
| DC Resistance (DCR) | 49mR |
| Depth | 17mm |
| Height | 21mm |
| Inductance | 1mH |
| Lead Pitch | 13mm |
| Lead/Base Style | Pin |
| Length | 19mm |
| Max Current Rating | 2.4A |
| Max DC Current | 2.4A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 1320 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7400 |
| Test Frequency | 1kHz |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7404-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.