Sign in to ask questions about the Bourns 7408-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 7408-RC technical specifications.
| Contact Plating | Tin |
| DC Current | 1.1A |
| DC Resistance (DCR) | 280mR |
| Depth | 17mm |
| Height | 21mm |
| Inductance | 5mH |
| Lead Pitch | 13mm |
| Lead/Base Style | Pin |
| Length | 19mm |
| Max Current Rating | 1.1A |
| Max DC Current | 1.1A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 1320 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7400 |
| Test Frequency | 1kHz |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7408-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
