
Dual common mode choke, 30mH inductance at 1kHz, rated for 500mA DC current. Features 1.73 Ohm DC resistance and a voltage rating of 250V AC. Designed for through-hole mounting with a 13mm lead pitch. Operating temperature range from -55°C to 105°C. Tin contact plating and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 7416-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| DC Current | 500mA |
| DC Resistance (DCR) | 1.73R |
| Depth | 17mm |
| Height | 21mm |
| Inductance | 30mH |
| Lead Pitch | 13mm |
| Lead/Base Style | Pin |
| Length | 19mm |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 1320 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7400 |
| Test Frequency | 1kHz |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7416-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
