Sign in to ask questions about the Bourns 74F104AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 74F104AI technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 6R |
| Diameter | 0.2inch |
| Inductance | 100uH |
| Length | 0.5inch |
| Max DC Current | 100mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 100 |
| RoHS Compliant | No |
| Self Resonant Frequency | 14MHz |
| Series | 74F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 74F104AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.