
Through-hole fixed inductor featuring 100µH inductance with a 10% tolerance, designed for RF applications. This wirewound component utilizes a ferrite core and offers a Q factor of 100 at 2.52MHz. It supports a maximum DC current of 100mA and exhibits a DC resistance of 6Ω. The axial package measures 0.5 inches in length with a 5.08mm diameter, suitable for through-hole mounting. Operating temperature range is -55°C to 105°C, with RoHS compliance.
Sign in to ask questions about the Bourns 74F104AI-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 74F104AI-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 100mA |
| DC Resistance (DCR) | 6R |
| Diameter | 5.08mm |
| Inductance | 100uH |
| Lead Diameter | 0.029inch |
| Lead/Base Style | Axial |
| Length | 0.5inch |
| Max DC Current | 100mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Q Factor | 100 |
| Resistance | 6R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 14MHz |
| Series | 74F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 74F104AI-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
