
Wirewound fixed inductor with 10µH inductance and 10% tolerance, designed for through-hole mounting with axial leads. Features a phenolic core, 50 Q-factor at 7.96MHz, and a maximum DC current rating of 250mA. Operates across a temperature range of -55°C to 125°C with a DC resistance of 3Ω. This unshielded component has a self-resonant frequency of 62MHz.
Sign in to ask questions about the Bourns 74F105AP-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 74F105AP-RC technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Current | 250mA |
| DC Resistance (DCR) | 3R |
| Diameter | 0.2inch |
| Inductance | 10uH |
| Lead/Base Style | Axial |
| Length | 12.7mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 62MHz |
| Series | 74F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 74F105AP-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
