Sign in to ask questions about the Bourns 74F126AP-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 74F126AP-RC technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Current | 950mA |
| DC Resistance (DCR) | 220mR |
| Diameter | 0.2inch |
| Inductance | 1.2uH |
| Lead/Base Style | Axial |
| Length | 12.7mm |
| Max DC Current | 950mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 45 |
| Resistance | 0.22R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 174MHz |
| Series | 74F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 74F126AP-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
