
Through-hole fixed inductor featuring 1.5µH inductance with a 20% tolerance, designed for RF applications. This wirewound component operates with a 45 Q-factor at 7.96MHz and handles up to 0.9A DC current. It exhibits a low DC resistance of 0.25Ω and is constructed with a phenolic core. The inductor is packaged in an axial configuration, suitable for through-hole mounting, and operates across a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 74F156AP-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Current | 900mA |
| DC Resistance (DCR) | 250mR |
| Diameter | 5.08mm |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 0.5inch |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 45 |
| Resistance | 0.25R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 160MHz |
| Series | 74F |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 74F156AP-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
