This through-hole ferrite inductor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It features a DC resistance of 1.85 ohms and an inductance of 27 microhenries. The inductor is designed for use in applications where a high Q factor of 80 is required, and it has a self-resonant frequency of 26 MHz. It is available in a bulk packaging with 200 pieces per package.
Sign in to ask questions about the Bourns 74F275AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 74F275AI technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.85R |
| Inductance | 27uH |
| Length | 0.5inch |
| Max DC Current | 450mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 80 |
| RoHS Compliant | No |
| Self Resonant Frequency | 26MHz |
| Series | 74F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 74F275AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.