
The 7500 Series Common Mode Choke is a 10mH inductor with a maximum current rating of 1.5A and a voltage rating of 250V AC. It is designed for through hole mounting and has a maximum operating temperature of 105°C. The inductor is RoHS compliant and has a lead pitch of 13mm. It is available in bulk packaging with a quantity of 1200 pieces.
Sign in to ask questions about the Bourns 7512-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 7512-RC technical specifications.
| Contact Plating | Tin |
| DC Current | 1.5A |
| DC Resistance (DCR) | 220mR |
| Depth | 19mm |
| Height | 27.5mm |
| Inductance | 10mH |
| Lead Pitch | 13mm |
| Lead/Base Style | Pin |
| Length | 23mm |
| Max Current Rating | 1.5A |
| Max DC Current | 1.5A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 1200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7500 |
| Test Frequency | 1kHz |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7512-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.