
The 7516-RC is a through hole common mode choke with a maximum current rating of 800mA and a maximum operating temperature of 105°C. It has a voltage rating of 250V AC and an inductance of 30mH. The component is RoHS compliant and has a lead pitch of 13mm. It is available in a bulk packaging with 1200 pieces per package. The 7516-RC is suitable for use in a variety of applications, including those requiring high current and high voltage handling.
Sign in to ask questions about the Bourns 7516-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 7516-RC technical specifications.
| Contact Plating | Tin |
| DC Current | 800mA |
| DC Resistance (DCR) | 760mR |
| Depth | 19mm |
| Height | 27.5mm |
| Inductance | 30mH |
| Lead Pitch | 13mm |
| Lead/Base Style | Pin |
| Length | 23mm |
| Max Current Rating | 800mA |
| Max DC Current | 800mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 1200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7500 |
| Test Frequency | 1kHz |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7516-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.