The 7500 Series Common Mode Choke is a 45mH inductor with a maximum current rating of 700mA. It is designed for through hole mounting and has a maximum operating temperature of 105°C. The choke is RoHS compliant and has a voltage rating of 250V AC. It is available in bulk packaging with 1200 pieces per package.
Bourns 7518-RC technical specifications.
| Contact Plating | Tin |
| DC Current | 700mA |
| DC Resistance (DCR) | 1.18R |
| Depth | 19mm |
| Height | 27.5mm |
| Inductance | 45mH |
| Lead Pitch | 13mm |
| Lead/Base Style | Pin |
| Length | 23mm |
| Max Current Rating | 700mA |
| Max DC Current | 700mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 1200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7500 |
| Test Frequency | 1kHz |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7518-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.