
Through-hole fixed inductor with 10µH inductance and 10% tolerance, featuring a ferrite core for RF applications. Rated for 500mA DC current with a DC resistance of 650mΩ. Offers an 85 Q-factor at 7.96MHz and a self-resonant frequency of 40MHz. Encased in an axial package with copper, tin, and silver contact plating, operating from -55°C to 105°C.
Bourns 77F100K-TR-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Copper, Tin, Silver |
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Current | 500mA |
| DC Resistance (DCR) | 650mR |
| Diameter | 3.99mm |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 85 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 40MHz |
| Series | 77F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 77F100K-TR-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
