
General purpose fixed inductor featuring 100µH inductance with a tight 5% tolerance. This axial-leaded, through-hole component utilizes a ferrite core and offers a DC current rating of 275mA with a low DC resistance of 2.5Ω. Operating across a wide temperature range from -55°C to 105°C, it is supplied on tape and reel, is RoHS compliant, and has a self-resonant frequency of 4.8MHz.
Bourns 77F101J-TR-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Copper, Tin, Silver |
| Core Material | Ferrite |
| DC Current | 275mA |
| DC Resistance (DCR) | 2.5R |
| Diameter | 3.99mm |
| Inductance | 100uH |
| Inductance Tolerance | 5% |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 275mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.8MHz |
| Series | 77F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 77F101J-TR-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
