
General purpose axial fixed inductor with 1mH inductance and 5% tolerance. Features a ferrite core, 100mA current rating, and 20 Ohms DC resistance. Operates from -55°C to 105°C and is supplied on tape and reel. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 77F102J-TR-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 77F102J-TR-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Copper, Tin, Silver |
| Core Material | Ferrite |
| Current Rating | 100mA |
| DC Current | 100mA |
| DC Resistance (DCR) | 20R |
| Diameter | 3.99mm |
| Inductance | 1mH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.2MHz |
| Series | 77F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 77F102J-TR-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
