
General purpose fixed inductor with 22µH inductance and 10% tolerance. Features a ferrite core, axial package, and through-hole mounting. Rated for 410mA DC current with a DC resistance of 900mΩ. Operates within a temperature range of -55°C to 105°C. Unshielded design with copper, tin, and silver contact plating.
Sign in to ask questions about the Bourns 77F220K-TR-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 77F220K-TR-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Copper, Tin, Silver |
| Core Material | Ferrite |
| Current Rating | 410mA |
| DC Current | 410mA |
| DC Resistance (DCR) | 900mR |
| Diameter | 3.99mm |
| Inductance | 22uH |
| Inductance Tolerance | 10% |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 410mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9.9MHz |
| Series | 77F |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 77F220K-TR-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
