Sign in to ask questions about the Bourns 77F680J-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 77F680J-RC technical specifications.
| Core Material | Ferrite |
| Diameter | 3.99mm |
| Inductance | 68uH |
| Length | 10.41mm |
| Max DC Current | 305mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Q Factor | 40 |
| Self Resonant Frequency | 5.7MHz |
| Series | 77F |
| Termination | Axial |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 77F680J-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.