The 77F6R8K-RC is a through-hole fixed inductor with a ferrite core and axial package. It has a nominal inductance of 6.8uH and a tolerance of 10%. The inductor is rated for a maximum DC current of 550mA and operates over a temperature range of -55°C to 105°C. The 77F6R8K-RC is RoHS compliant and is available in a package quantity of 5000.
Bourns 77F6R8K-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Diameter | 3.99mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 10% |
| Length | 10.41mm |
| Max DC Current | 550mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Q Factor | 75 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 68MHz |
| Series | 77F |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.