
The 77F6R8K-TR-RC is an axial ferrite inductor with a 6.8uH inductance value and a 10% tolerance. It has a DC resistance of 500mR and can handle a maximum DC current of 550mA. The inductor is packaged in a through-hole axial package and is available on tape and reel. It operates over a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
Bourns 77F6R8K-TR-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 500mR |
| Diameter | 3.99mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 10% |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 550mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 75 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 68MHz |
| Series | 77F |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.