
SPDT Rotary DIP Switch with 2 positions, featuring a flush screwdriver actuator and J-hook termination for surface mounting. This non-illuminated, non-shorting contact switch offers a current rating of 100mA at 16VAC/16VDC, with a mechanical life of 2000 cycles. Operating within a temperature range of -55°C to 125°C, it is RoHS compliant and packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 0mm |
| Actuator Type | Rotary |
| Color | Grey |
| Contact Current Rating | 100mA |
| Contact Style | Non-Shorting |
| Current Rating | 100mA |
| Depth | 3.5mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Index Angle | 245° |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 16V |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7813 |
| Termination | J-Hook |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 16V |
| Washable | No |
| RoHS | Compliant |
