SPDT rotary switch featuring 2 positions and a latched mechanism. Rated for 100mA at 16VDC, this surface mount component offers a right-angle orientation with J-bend termination. It boasts a mechanical life of 2000 cycles and operates within a temperature range of -55°C to 125°C. Contact plating is tin, and the unit is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 7813S-1-023E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 0mm |
| Actuator Type | Rotary |
| Contact Plating | Tin |
| Current Rating | 100mA |
| Depth | 3.71mm |
| Length | 3.61mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 16V |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 7813 |
| Termination | J-Bend |
| Throw Configuration | SPDT |
| Voltage Rating | 16V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7813S-1-023E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.