
This rotary DIP switch features a 2-pole, 2-throw configuration with a maximum current rating of 100mA and a maximum voltage rating of 16V. It operates within a temperature range of -55°C to 125°C. The switch is designed for surface mount applications and is available in a package quantity of 200 units per reel. The switch is RoHS compliant and has a mechanical life of 50 cycles.
Bourns 7813S-1-051E technical specifications.
| Actuator Type | Rotary |
| Contact Plating | Tin |
| Depth | 3.71mm |
| Length | 3.61mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 16V |
| Max Voltage Rating (DC) | 16V |
| Mechanical Life | 50Cycles |
| Mount | Surface Mount |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 7813 |
| Termination | J-Bend |
| Throw Configuration | SPDT |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7813S-1-051E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
