Switch DIP SPDT 2 Flush Screwdriver Gull Wing 0.1A 16VAC 16VDC Tube
Bourns 7814G-1-023 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.