
Rotary switch featuring a 2-position, SPDT configuration with a latched mechanical action. Rated for 0.1A and 16VDC, this surface mount component utilizes solder terminals and a rotary actuator. Operating across a temperature range of -55°C to 125°C, it offers a mechanical life of 2000 cycles. The switch has a single deck with a single pole per deck and a non-shorting contact style.
Bourns 7814G-1-023E technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Rotary |
| Contact Style | Non-Shorting |
| Current Rating | 100mA |
| Depth | 6.2mm |
| Height | 2.55mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 16V |
| Max Voltage Rating (DC) | 16V |
| Mechanical Life | 2000Cycles |
| Mount | Surface Mount |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7814 |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating | 16V |
| Washable | No |
| Weight | 0.2g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7814G-1-023E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
