
Rotary DIP switch featuring SPDT, non-shorting contacts with tin plating. Rated for 100mA and 16VDC/16VAC, this through-hole component offers 2 positions and a mechanical life of 2000 cycles. Designed with straight PC pin terminations and a flush screwdriver actuator, it operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 7814H-1-023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 0mm |
| Actuator Type | Rotary |
| Contact Plating | Tin |
| Contact Style | Non-Shorting |
| Current Rating | 100mA |
| Depth | 6.3mm |
| Length | 5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 16V |
| Max Voltage Rating (DC) | 16V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 7814 |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| DC Rated Voltage | 16V |
| Washable | No |
| Weight | 0.2g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7814H-1-023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.