
This 2-position rotary switch features a SPDT throw configuration and is rated for a maximum current of 100mA and voltage of 16V. It has a mechanical life of 50 cycles and operates within a temperature range of -55°C to 125°C. The switch is available in a package quantity of 100 and is packaged in rail/tube form. It is RoHS compliant and features a tin contact plating.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Contact Plating | Tin |
| Depth | 6.3mm |
| Length | 5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 16V |
| Max Voltage Rating (DC) | 16V |
| Mechanical Life | 50Cycles |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 7814 |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Washable | No |
| RoHS | Compliant |