This SPDT DIP switch features a flush screwdriver actuator and J-bend termination. It has a maximum current rating of 0.1A at 16VAC or DC and a mechanical life of 2000 cycles. The switch is rated for operation between -55°C and 125°C and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Flush Screwdriver |
| Termination Style | J-Bend |
| Mounting | Surface Mount |
| Max Current Rating | 0.1@16VAC 16VDCA |
| Max AC Voltage Rating | 16V |
| Max DC Voltage Rating | 16V |
| Mechanical Life | 2000Cycles |
| Number of Positions | 2 |
| Package Type | DIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |