
SPDT Rotary Switch, 2 Positions, Latched, featuring a 100mA current rating and 16VDC voltage rating. This surface mount switch offers a mechanical life of 2000 cycles and operates within a temperature range of -55°C to 125°C. It includes solder terminals and is RoHS compliant.
Sign in to ask questions about the Bourns 7814J-1-023E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 7814J-1-023E technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Rotary |
| Contact Style | Non-Shorting |
| Current Rating | 100mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 16V |
| Max Voltage Rating (DC) | 16V |
| Mechanical Life | 2000Cycles |
| Mount | Surface Mount |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7814 |
| Termination | SMD/SMT |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 16V |
| Washable | No |
| Weight | 0.2g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7814J-1-023E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
