SPDT Rotary Switch, 2-position, latched, with a 100mA current rating and 16VDC voltage rating. Features non-shorting contacts, a single deck with one pole, and a straight surface mount termination. Operates within a temperature range of -55°C to 125°C, offering a mechanical life of 50 cycles. Packaged on tape and reel, this RoHS compliant component is designed for surface mounting.
Bourns 7814J-1-051E technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Rotary |
| Contact Style | Non-Shorting |
| Current Rating | 100mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (AC) | 16V |
| Max Voltage Rating (DC) | 16V |
| Mechanical Life | 50Cycles |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7814 |
| Termination | SMD/SMT |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 16V |
| Washable | No |
| Weight | 0.2g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 7814J-1-051E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.